Hammond 1455T1601

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X6.3X2 in, 1455 Series
$ 24.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455T1601.

Newark

Datasheet1 page19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-26.46%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455T1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK, 6.3X6.3X2 IN, 1455 SERIES
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesAC-402
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES

Descriptions

Descriptions of Hammond 1455T1601 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
Hammond 1455T1601 Extruded Aluminium Enclosure 163 x 160 x 51.5mm Natural
extruded aluminum enclosure w/ metal end panels 165 X 50.5 X 160MM ALM EXTRUSN (6.3 x 6.5 x 2.05) Hammond PN 1455T1601 : UPC [623980514840] Color: Clear (Anodize)
CASE, ALUMINIUM, 52X160X160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 165mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Trans

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455T1601.
  • 1455T1601..