What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455T2201

Die-cast aluminum Enclosure (L x W x H) 220 x 165 x 52 mm natural IP54 1455T2201
$ 27.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455T2201.

Farnell

Datasheet1 page12 years ago

SOS electronic

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1455T1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK, 6.3X6.3X2 IN, 1455 SERIES
Hammond1455T2202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X6.3X2 IN,1455 SERIES
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T

Descriptions

Descriptions of Hammond 1455T2201 provided by its distributors.

Die-cast aluminum Enclosure (L x W x H) 220 x 165 x 52 mm natural IP54 1455T2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X6.3X2 IN,1455 SERIES
Hammond 1455T2201 Extruded Aluminium Enclosure 223 x 160 x 51.5mm Natural
extruded aluminum enclosure w/ metal end panels 165 X 50.5 X 220MM ALM EXTRUSN (8.66 x 6.5 x 2.05) Hammond PN 1455T2201 : UPC [623980514864] Color: Clear (Anodize)
CASE, ALUMINIUM, 52X160X220MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 165mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Trans
Enclosure, Instrument, Aluminium; Tipo De Envolvente:Instrument; Altura Externa - Métrico:51.5Mm; Anchura Externa - Métrico:165Mm; Profundidad Externa - Métrico:220Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Natural |Hammond 1455T2201

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455T2201.
  • 1455T2201..