Hammond 1455R1602

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X6.3X1.2 in, 1455 Series
$ 20.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455R1602.

Electro Sonic

Datasheet1 page12 years ago
Datasheet6 pages8 years ago

Farnell

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.03%

Supply Chain

Country of OriginCanada
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 30 mm, black (RAL 9005), IP54, 1455R1601BK
Hammond1455P1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
Hammond1455R1601
1455 ALUMINIUM ENCLOSURE, ANODIZED, SLIDING PLATES, RUGGED PIECE BOARD HOUSING
Bud IndustriesCU-477
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-5477-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-5477
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1455R1602 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X6.3X1.2 IN,1455 SERIES
Aluminum enclosure, (L x W x H) 160 x 160 x 30 mm, natural, IP54, 1455R1602
extruded aluminum enclosure w/ plastic end panels 165 X 30.5 X 160MM ALM EXTRUSN (6.3 x 6.5 x 1.22) Hammond PN 1455R1602 : UPC [623980514802] Color: Clear (Anodize)
ENCLOSURE, INSTRUMENT, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:30.48mm; External Width - Metric:165mm; External Depth - Metric:160mm; IP Rating:IP54; Body Color:Transparent RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM