Bud Industries CU-5477

Enclosure, Flanged, Aluminum, Die Cast, Natural, 7.39X4.703X1.5 in, Econobox Series
$ 19.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5477.

Master Electronics

Datasheet1 page18 years ago

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-47.83%

Related Parts

Bud IndustriesCU-477
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-4477
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590STPC
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, NATURAL,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-5477 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
BUD Econobox with Mounting Bracket Cover (7.4 X 4.7 X 1.5 In) Item Number : CU-5477
Bud Industries CU-5477 Econobox, Bracket Cover, 7.4x4.7x1.5 in, Econobox Series
Die Cast Boxes 7.39 x4.70 x1.50 Mounting Bracket Lid
Utilibox Style A Plastic Utility Box with Recessed Cover CUR-3286, Utilibox Style A Plastic Utility Box with Recessed Cover (10.2 X 6.2 X 3.1 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5477