What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455R1601BK

Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 30 mm, black (RAL 9005), IP54, 1455R1601BK
$ 28.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455R1601BK.

Burklin Elektronik

Datasheet1 page11 years ago

element14

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-86.48%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1455P1601
Die-cast aluminum enclosure, (L x W x H) 160 x 125 x 30 mm, natural, IP54, 1455P1601
Aluminum enclosure, (L x W x H) 160 x 125 x 31 mm, black (RAL 9005), IP54, 1455P1601BK
Hammond1455R2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X6.3X1.2 IN,1455 SERIES
Bud IndustriesCU-5477-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-4477-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesH-9176-B
HANDLE, CLEAR ANODIZED ALUMINUM, BLACK, 3.25 IN., 1 IN., 5 IN., #8-32, 0.37 IN.

Descriptions

Descriptions of Hammond 1455R1601BK provided by its distributors.

Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 30 mm, black (RAL 9005), IP54, 1455R1601BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK, 6.3X6.3X1.2 IN, 1455 SERIES
Hammond 1455R1601BK Extruded Aluminium Enclosure 163 x 160 x 30.5mm Black
black extruded aluminum enclosure w/ metal end panels 165 X 30.5 X 160MM ALM EXT BK (6.3 x 6.5 x 1.22) Hammond PN 1455R1601BK : UPC [623980514772] Color: Black
CASE, ALUMINIUM, 31X160X160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 165mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455R1601BK.
  • 1455R1601BK..