Hammond 1455P1602

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X4.74X1.2 in, 1455 Series
$ 18.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455P1602.

TME

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455P1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.74X1.2 IN,1455 SERIES
Hammond1455R1601
Hammond 1455R1601 Extruded Aluminium Enclosure 163 x 160 x 30.5mm Natural
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)

Descriptions

Descriptions of Hammond 1455P1602 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
Hammond 1455P1602 Extruded Aluminium Enclosure 163 x 120.5 x 30.5 Natural
extruded aluminum enclosure w/ plastic end panels 160X125X30.5MM EXTRUDED ENCL (6.3 x 4.92 x 1.22) Hammond PN 1455P1602 : UPC [623980582719] Color: Clear (Anodize)
CASE, ALUMINIUM, 31X120X160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 125mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Trans

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM