Bud Industries CU-477

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 7.39X4.703X1.5 in, Econobox Series
$ 18.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-477.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.64%

Related Parts

Bud IndustriesCU-5477
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590STPC
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, NATURAL,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesAC-1405
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.50" X 4.00" X 6.00", AC SERIES

Descriptions

Descriptions of Bud Industries CU-477 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Enclosure 7.39 in. H x 4.70 in. W x 1.50 in. D Aluminum Natural ADC-12
Econobox Aluminum Box Gray CU-474-G, Econobox Aluminum Box Gray (4.8 X 4.8 X 2.3 In)
Bud Industries CU-477 Econobox, Aluminum, 7.4x4.7x1.5 in, Econobox Series
CU Series 1.00 lb 0.09" Thick 7.39" X 4.70" Die Cast Aluminum Econobox
Econobox; Aluminum Alloy; 1.344 in.; 4.7
RS APAC
Die Cast Boxes 7.39X4.70X1.34 NAT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU477