Hammond 1455L1201BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 4.724X3.071X1.063 in, 1455SERIES
$ 24.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1201BU.

TME

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+114%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X2.126X0.906 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X3.071X1.063 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X3.071X1.693 IN,1455SERIES
Bud IndustriesEXN-23354-BLP
Bud Industries EXN-23354-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x4.7 in
Bud IndustriesEXN-23354-BL
Bud Industries EXN-23354-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23353-BL
Bud Industries EXN-23353-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x2.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455L1201BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X3.071X1.063 IN,1455SERIES
Hammond 1455L1201BU Extruded Aluminium Enclosure 123 x 103 x 30.5mm Blue
blue extruded aluminum enclosure w/ metal end panels BLUE 103 X 30.5 X 120MM ALUM (4.72 x 4.06 x 1.22) Hammond PN 1455L1201BU : UPC [623980102092] Color: Blue
ENCLOSURE, ALU, BLUE, 120X103X30.5MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 27.56mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colo
Enclosure, Handheld, Aluminium, Blue; Tipo De Envolvente:Handheld; Altura Externa - Métrico:27.56Mm; Anchura Externa - Métrico:103Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Hammond 1455L1201BU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM