Hammond 1455L2201BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 4.724X3.071X1.693 in, 1455SERIES
$ 19.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L2201BU.

Farnell

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.18%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X4.055X2.087 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X3.071X1.063 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.055X1.201 IN,1455SERIES
Bud IndustriesEXN-23355-BLP
Bud Industries EXN-23355-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x6.7 in
Bud IndustriesEXN-23355-BL
Bud Industries EXN-23355-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x6.7 in, EXN Series
Bud IndustriesEXN-23353-BL
Bud Industries EXN-23353-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x2.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455L2201BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X3.071X1.693 IN,1455SERIES
blue extruded aluminum enclosure w/ metal end panels BLUE 103 X 30.5 X 220MM ALUM (8.66 x 4.06 x 1.22) Hammond PN 1455L2201BU : UPC [623980102115] Color: Blue
ENCLOSURE, ALU, BLUE, 220X103X30.5MM; Enclosure Type:Handheld; Enclosure Material:Aluminium; Body Colour:Blue; External Height - Imperial:1.081"; External Height - Metric:27.45mm; External Width - Imperial:4.055"; External Width - Metric:103mm; External Depth - Imperial:8.661"; External Depth - Metric:220mm; IP Rating:-; NEMA Rating:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455L2201BU.