Bud Industries EXN-23354-BL

Bud Industries EXN-23354-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x4.7 in, EXN Series
$ 21.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23354-BL.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23353-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesEXN-23353-GD
Bud Industries EXN-23353-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23353-BK
Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
Hammond1550WMBK
Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Black IP66
Hammond1590STPCBK
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, BLACK,5.23X5.23X1.54 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries EXN-23354-BL provided by its distributors.

Bud Industries EXN-23354-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x4.7 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Blue (1.4 X 4.5 X 4.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLUE/BLACK, 4.48LX1.39WX4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:119mm; External Depth - Metric:113.7mm; IP Rating:IP66; Body Color:Black, Blue RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23354BL