Hammond 1455J1201BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 4.724X2.126X0.906 in, 1455SERIES
$ 19.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455J1201BU.

TME

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.93%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;3.94INX2.82INX.75IN
ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;4.72INX2.82INX.75IN
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,2.362X1.772X0.984 IN,1455SERIES
Bud IndustriesEXN-23351-BLP
Bud Industries EXN-23351-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x2.7x3.5 in
Bud IndustriesEXN-23352-BLP
Bud Industries EXN-23352-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x2.7x5.1 in
Bud IndustriesEXN-23351-BL
Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1455J1201BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X2.126X0.906 IN,1455SERIES
78x27x120mm Blue Extruded Aluminum Enclosure with Metal End Panels 120x78x27mm
Aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, blue, IP54, 1455J1201BU
ENCLOSURE, HANDHELD, ALUMINIUM, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:24mm; External Width - Metric:78mm; External Depth - Metric:120mm; IP Rating:IP54; Body Color:Blue RoHS Compliant: Yes
blue extruded aluminum enclosure w/ metal end panels BLUE 78 X 27 X 120MM ALUM ENC (4.72 x 3.07 x 1.06) Hammond PN 1455J1201BU : UPC [623980997018] Color: Blue

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM