Hammond 1455L1601BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 6.299X3.071X1.063 in, 1455SERIES
$ 28.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1601BU.

TME

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.10%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,4.724X3.071X1.063 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.055X1.201 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE, 3.15X2.126X0.906IN,1455 SERIES
Bud IndustriesEXN-23354-BLP
Bud Industries EXN-23354-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x4.7 in
Bud IndustriesEXN-23355-BL
Bud Industries EXN-23355-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x6.7 in, EXN Series
Bud IndustriesEXN-23355-BLP
Bud Industries EXN-23355-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x6.7 in

Descriptions

Descriptions of Hammond 1455L1601BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X3.071X1.063 IN,1455SERIES
Hammond 1455L1601BU Extruded Aluminium Enclosure 163 x 103 x 30.5mm Blue
blue extruded aluminum enclosure w/ metal end panels BLUE 103 X 30.5 X 160MM ALUM (6.3 x 4.06 x 1.22) Hammond PN 1455L1601BU : UPC [623980102108] Color: Blue
ENCLOSURE, ALU, BLUE,160X103X30.5MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 27.45mm; External Width - Metric: 103mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colou
Enclosure, Handheld, Aluminium, Blue; Tipo De Envolvente:Handheld; Altura Externa - Métrico:27.45Mm; Anchura Externa - Métrico:103Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Hammond 1455L1601BU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM