Hammond 1455KFBK

Flange Mounting Bracket 2.02 x 3.07 x 0.65 in. Aluminum Black Wall Mount
$ 12.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455KFBK.

Master Electronics

Datasheet1 page11 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond1411FBBBK
Aluminum enclosure, (L x W x H) 69 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBBBK
Hammond1411FBGBK
Aluminum enclosure, (L x W x H) 102 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBGBK
Hammond1411FBDBK
Aluminum enclosure, (L x W x H) 81 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBDBK
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesCU-4479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1455KFBK provided by its distributors.

Flange Mounting Bracket 2.02 x 3.07 x 0.65 in. Aluminum Black Wall Mount
black anodized flange kit for 1455K enclosures 1455K FLANGED ENDPLATES BLACK Hammond PN 1455KFBK : UPC [623980241579] Color: Black
FLANGE KIT, ENCLOSURE, BLACK, ALUM; Enclosure Material:Aluminum; External Height - Metric:51.2mm; External Width - Metric:78mm; For Use With:Hammond Extruded Aluminium Box Enclosures; External Height - Imperial:2.016" RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM