Bud Industries CU-5479-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.375X2.375X2.136 in, Econobox Series
$ 14.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5479-B.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-18.18%

Related Parts

Bud IndustriesCU-4479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Hammond1550DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.51X2.52X2.01 IN, IP54,1550 SERIES
Hammond1550WDBK
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Black IP66
Bud IndustriesDMX-4777-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4778-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES

Descriptions

Descriptions of Bud Industries CU-5479-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Econobox with Mounting Bracket Cover Black CU-5479-B, Econobox with Mounting Bracket Cover Black (4.4 X 2.4 X 2.1 In)
Enclosures, Boxes, & Cases 4.37"x2.37"x2.13 Mounting Bracket Lid
BUD Smooth Black Powdercoat (4.37 x 2.37 x 2.13) Die Cast Aluminum Enclosure with Mounting Cover
BOX ALUM BLACK 4.375"L X 2.375"W
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:54Mm; Anchura Externa - Métrico:60Mm; Profundidad Externa - Métrico:111Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries CU-5479-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5479B