Bud Industries CU-4479-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 4.375X2.375X2.136 in, Econobox Series
$ 22.522
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4479-B.

Master Electronics

Datasheet1 page16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X3.07X1.69 IN,1455 SERIES
Hammond1590N1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.764X2.579X1.567 IN, IP54,1590 SERIES
Bud IndustriesAN-2819-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.13 X 2.93 X 2.05, AN-A SERIES
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series

Descriptions

Descriptions of Bud Industries CU-4479-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3803-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (3.8 X 3.8 X 2.6 In)
ENCLOSURE, BOX, ALUMINUM, BLACK; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:2.13"; External Width - Imperial:2.37"; External Depth - Imperial:4.37"; Internal Width:2.05"
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:54Mm; Anchura Externa - Métrico:60Mm; Profundidad Externa - Métrico:111Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries CU-4479-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4479B