Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411FBDBK

Aluminum enclosure, (L x W x H) 81 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBDBK
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBDBK.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411FBBBK
Aluminum enclosure, (L x W x H) 69 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBBBK
Hammond1411FBGBK
Aluminum enclosure, (L x W x H) 102 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBGBK
Hammond1550QBK
Aluminum die cast enclosure, (L x W x H) 60 x 55 x 26 mm, black (RAL 9005), IP54, 1550QBK
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-1301-AB
Aluminum Enclosure Black AN-1301-AB, Aluminum Enclosure Black (2.5 X 2.3 X 1.4 In)

Descriptions

Descriptions of Hammond 1411FBDBK provided by its distributors.

Aluminum enclosure, (L x W x H) 81 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBDBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,3.2X2.2X1.6 IN.
ENCLOSURE, UTILITY BOX, ALUMINIUM, BLACK; Enclosure Type:Small; Material:Aluminium; External Height - Metric:41.73mm; Width
enclosure -black aluminum; flanged; utility UTILITY CASE 3.2 X 2.2 X 1.6 (3.2 x 2.2 x 1.6) Hammond PN 1411FBDBK : UPC [623980027555] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM