Hammond 1454DD

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 5.875X5.187X2.75 in, Rm Series
$ 20.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454DD.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1590UBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UBK
Hammond1550EBK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 51 mm, black (RAL 9005), IP54, 1550EBK
Bud IndustriesCU-2108-B
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1454DD provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY,5.875X5.187X2.75 IN, RM SERIES
Steel enclosure, (L x W x H) 149 x 132 x 70 mm, gray (RAL 7046), IP32, 1454DD
enclosure - 20 gauge steel instrument case CASE 5.875 X 5.187 X 2.75 (5.88 x 5.19 x 2.75) Hammond PN 1454DD : UPC [623980000374] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:69.85mm; External Width - Metric:155.57mm; External Depth - Metric:131.76mm; IP Rating:IP32; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM