Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590UBK

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UBK
$ 15.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590UBK.

Farnell

Datasheet1 page13 years ago

TME

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.47%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WUBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP65, 1590WUBK
Hammond1590WUFLBK
Hammond 1590WUFLBK Watertight Diecast Enclosure Flanged Lid 119.5x119.5x59 Black
Hammond1590UFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UFLBK
Bud IndustriesDMX-4780-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590UBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, black (RAL 9005), IP54, 1590UBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.356X2.323 IN, IP54,1590 SERIES
BOX, DIECAST, BLACK, 119X119X59MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 59mm; IP Rating: IP54; Body Colour: Blac

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM