Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550EBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 6.73X4.76X2.01 in, IP54, 1550 Series
$ 15.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550EBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+448%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WEBK
Watertight Die Cast Enclosure 1550 171x121x55.1mm Die-Cast Aluminium Black IP66
Hammond1550GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590CEBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.74X3.953X2.364 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond 1550EBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond 1550EBK IP54 Diecast Aluminium Enclosure Black (171 x 121 x 55mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (6.73 x 4.76 x 2.01) Hammond PN 1550EBK : UPC [623980057705] Color: Black
BOX, DIECAST, 55X121X171MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 171mm; External Width - Metric: 121mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM