Hammond 1452KE9

Steel enclosure, (L x W x H) 226 x 343 x 216 mm, gray (RAL 7046), IP31, 1452KE9
$ 131.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1452KE9.

Newark

Datasheet1 page21 years ago

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-3.13%

Supply Chain

Introduction Date2023-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1452DE11
Steel enclosure, (L x W x H) 191 x 277 x 216 mm, gray (RAL 7046), IP31, 1452DE11
HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1415F
Steel enclosure, (L x W x H) 254 x 178 x 203 mm, gray (RAL 7046), IP32, 1415F
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series

Descriptions

Descriptions of Hammond 1452KE9 provided by its distributors.

Steel enclosure, (L x W x H) 226 x 343 x 216 mm, gray (RAL 7046), IP31, 1452KE9
enclosure - metal instrument case INSTR. CABINET 13.5X8.5X9 (13.5 x 8.9 x 8.5) Hammond PN 1452KE9 : UPC [623980503806] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 216mm; External Width - Metric: 343mm; External Depth - Metric: 226mm; IP Rating: IP31; Body Colour: Gre
Storage, Cases; Tipo De Envolvente:Instrument; Altura Externa - Métrico:216Mm; Anchura Externa - Métrico:343Mm; Profundidad Externa - Métrico:226Mm; Envolvente, Material:Acero; Color De La Carcaza:Negro, Gris; Ip:Not Rated |Hammond 1452KE9

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452KE9.