Bud Industries CU-879

Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
$ 63.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-879.

Master Electronics

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.87%

Related Parts

Hammond1458E5
Hammond 1458E5 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
HammondCHKO1086
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 10X8X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO1086
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 10 x 8 x 6 in.
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series

Descriptions

Descriptions of Bud Industries CU-879 provided by its distributors.

Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-35202-B (5.2 X 4.2 X 3.2 in)
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 10 X 8 X 7IN, STEEL UTILITY SERIES
CU Series 3.25 lbs 10.00" X 8.00" X 7.00" Steel Utility Cabinet
Small Metal Cabinets 7X8X10 STEEL
STEEL UTILITY CAB UPC666020012654
ENCLOSURE, CABINET, STEEL; Enclosure Type:Small; Enclosure Material:Steel; External Height - Metric:254mm; External Width - Metric:203mm; External Depth - Metric:178mm; IP Rating:-; Body Color:Natural; NEMA Rating:-; Wei

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU879