Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11208-BT

Enclosure, Cabinet, Desktop, Aluminum, Black/white, 9X8X6 in, Champion Series
$ 110.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11208-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.00%

Related Parts

Hammond1458D5
Steel enclosure, (L x W x H) 203 x 203 x 127 mm, black (RAL 9005), IP31, 1458D5
Hammond1458G5
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X5 IN, 1458 SERIES
Hammond1458E5
Hammond 1458E5 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Bud IndustriesCU-585-GT
Enclosure, Utility, Steel, Gray; Enclosu |Bud Industries CU-585-GT
Bud IndustriesSC-13100
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES
Bud IndustriesCU-587-GT
Enclosure 5.25 in. H x 8.25 in. W x 7.75 in. D Steel Gray

Descriptions

Descriptions of Bud Industries CS-11208-BT provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud Industries CS-11208-BT Electronics Cabinet, Aluminum, 6x9x8 in, Champion Series
ABS Box with Stainless Steel Latch PTQ-11159 (11.81 X 7.87 X 5.91 in)
CS Series 6.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
ENCLOSURE, CABINET, ALUMINIUM, BLACK
Black Textured Aluminum Electronics Cabinet
Small Metal Cabinets 6 X 9 X 8
ENCLOSURE, CABINET, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 152mm; External Width - Metric: 229mm; External Depth - Metric: 203mm; IP Rating: -; Body Color: Black; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS11208BT