Bud Industries C-1588

Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
$ 75.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-1588.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+320%

Related Parts

Hammond1401E
Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
Bud IndustriesN3R-5804
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,8X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesC-1587
Bud Industries C-1587 Sloping Panel Enclosure, Steel, 8x8.1x8 in, Sloping Panel Series
HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
HammondCHKO886
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X6 IN, QUARTER TURN, KNOCKOUTS

Descriptions

Descriptions of Bud Industries C-1588 provided by its distributors.

Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)
ENCLOSURE, CABINET, STEEL, GRAY; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 203.2mm; External Width - Metric: 256mm; External Depth - Metric: 203mm; IP Rating: -; Body Color: Metallic Grey; NEMA Rating: -
Enclosure, Cabinet, Steel, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:203Mm; Anchura Externa - Métrico:256Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Not Rated |Bud Industries C-1588

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1588