Hammond 1451-26

Steel enclosure, (L x W x H) 406 x 203 x 132 mm, gray (RAL 7046), 1451-26
$ 51.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1451-26.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1451-22
Steel enclosure, (L x W x H) 305 x 203 x 132 mm, gray (RAL 7046), 1451-22
HammondCS1284
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X4, NEMA 1, NO KNOCKOUTS
HammondC3R1286SC
Screws with Padlock Hasp Electrical Enclosures, 12 in H, 6 in D, 8 in W, 3R, Steel
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesCU-1124
Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series

Descriptions

Descriptions of Hammond 1451-26 provided by its distributors.

Steel enclosure, (L x W x H) 406 x 203 x 132 mm, gray (RAL 7046), 1451-26
perforated steel chassis cover; ASA 61 grey VENT CHASSIS COVER 16X8X5.2 (16 x 8 x 5.2) Hammond PN 1451-26 : UPC [623980503103] Color: Gray
CHASSIS COVER, ENCLOSURE, GRAY, STEEL; Cover Type:Chassis Cover; Cover Material:Steel; Cover Color:Gray; For Use With:Hammond 1441 & 1444 Series Steel Enclosures; External Depth - Metric:203.2mm; External Width - Metric:408.61mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-26.