Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1451-22

Steel enclosure, (L x W x H) 305 x 203 x 132 mm, gray (RAL 7046), 1451-22
$ 48.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1451-22.

Master Electronics

Datasheet1 page18 years ago

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-8.00%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondCS1284
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X4, NEMA 1, NO KNOCKOUTS
HammondC3R1286SC
Screws with Padlock Hasp Electrical Enclosures, 12 in H, 6 in D, 8 in W, 3R, Steel
HammondC3R1284SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1451-22 provided by its distributors.

Steel enclosure, (L x W x H) 305 x 203 x 132 mm, gray (RAL 7046), 1451-22
perforated steel chassis cover; ASA 61 grey VENT CHASSIS COVER 12X8X5.2 (12 x 8 x 5.2) Hammond PN 1451-22 : UPC [623980503004] Color: Gray
CHASSIS COVER, 1441&1444; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 132mm; External Width - Metric: 203mm; External Depth - Metric: 305mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-22..