Bud Industries CU-1124

Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series
$ 61.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1124.

Electro Sonic

Datasheet1 page23 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.82%

Supply Chain

Introduction Date2019-10-28

Related Parts

HammondC3R1286SC
Screws with Padlock Hasp Electrical Enclosures, 12 in H, 6 in D, 8 in W, 3R, Steel
Hammond1415G
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X7X6 IN, 1415 SERIES
Enclosure Junction Box; Galvanized Steel; HxWxD: 12 x 10 x 6 in.
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Bud Industries CU-1124 provided by its distributors.

Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 12 X 7 X 6IN, STEEL UTILITY SERIES
CU Series 5.00 lbs 12.00" X 7.00" X 6.00" Steel Utility Cabinet
Small Metal Cabinets 6X7X12 STEEL
ENCLOSURE, CABINET, STEEL; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 178mm; External Depth - Metric: 152mm; IP Rating: -; Body Color: Natural

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1124.
  • CU1124