Hammond 1441-42BK3

Steel enclosure, (L x W x H) 432 x 356 x 127 mm, black (RAL 9005), 1441-42BK3
$ 74.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-42BK3.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Aluminum enclosure, (L x W x H) 189 x 356 x 107 mm, blue, IP31, 1456PG4BKBU
Hammond1441-40BK3
Steel enclosure, (L x W x H) 432 x 356 x 102 mm, black (RAL 9005), 1441-40BK3
Bud IndustriesSH-2388
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2392
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1441-42BK3 provided by its distributors.

Steel enclosure, (L x W x H) 432 x 356 x 127 mm, black (RAL 9005), 1441-42BK3
chassis - steel; satin black finish STEEL CHASSIS 17X14X5 (17 x 14 x 5) Hammond PN 1441-42BK3 : UPC [623980964539] Color: Black
ENCLOSURE, CHASSIS, STEEL, BLACK; Enclosure Type:Chassis; Enclosure Material:Steel; External Height - Metric:127.91mm; External Width - Metric:431.8mm; External Depth - Metric:355.6mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-42BK3.