Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2392

Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
$ 134.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2392.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.31%

Related Parts

Bud IndustriesSH-2388
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2387
SHELF, SLIDING, 17 IN., 14.25 IN., NON-VENTILATED, STEEL, 16 GA.
Bud IndustriesSH-2391
SHELF, SLIDING, 17 IN., 14.25 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 13INDEPTH, RMCSERIES
Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Hammond 2U 22D LOCKING DRAWER Part Number RDRW1900322BK1 [UPC 62398048142 ]

Descriptions

Descriptions of Bud Industries SH-2392 provided by its distributors.

Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
SHELF, SLIDING, 17 IN., 17.75 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
BUD SLIDING SHELFVENTED17X17.7 Item Number : SH-2392
Accessories for All Racks 17X17.75 SLIDE SHELF
Ventilated Sliding Shelf 17 x 17.75 inch
SLIDING SHELF VENTED 17 UPC666020063526
SHELF 17.750X17.875X3.500" BLACK
SLIDING VENTILATED SHELF, 2U, STEEL; For; SLIDING VENTILATED SHELF, 2U, STEEL; For Use With:19" Cabinet Racks; Rack U Height:2; External Width - Imperial:17.91"; External Depth - Imperial:17.75"; Body Material:Steel; Color:Black; External Depth:17.75"; External Height:1.58"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH-2392.
  • SH2392