Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2388

Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
$ 133.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2388.

Inventory History

3 month trend:
+607%

Related Parts

Bud IndustriesSH-2392
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2387
SHELF, SLIDING, 17 IN., 14.25 IN., NON-VENTILATED, STEEL, 16 GA.
Bud IndustriesSH-2391
SHELF, SLIDING, 17 IN., 14.25 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP32, RMCS190313BK1
Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Hammond 2U 22D LOCKING DRAWER Part Number RDRW1900322BK1 [UPC 62398048142 ]

Descriptions

Descriptions of Bud Industries SH-2388 provided by its distributors.

Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
SHELF, SLIDING, 17 IN., 17.75 IN., NON-VENTILATED, STEEL, 16 GA.
Bud Industries SH-2388 Non-Ventilated Sliding Shelf, 120 lb Load, 16 Gauge, 12in Travel, 17 x 17.75in
BUD SLIDING SHELF_SOLID17X17.7 Item Number : SH-2388
Accessories for All Racks 17X17.75 SLIDE SHELF
SHELF 17.750X17.875X3.500" BLACK
SLIDING SHELF, 2U, STEEL; Rack U Height:; SLIDING SHELF, 2U, STEEL; Rack U Height:2U; External Width - Metric:455mm; External Depth - Metric:451mm; For Use With:19" Cabinet Racks; External Width - Imperial:17.91"; External Depth - Imperial:17.75"; Product Range:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH-2388.
  • SH2388