Hammond 1424T

LIGHT DUTY DOLLY (28 x 21.5 x 2.7) Hammond PN 1424T : UPC [623980783406]
$ 311.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1424T.

RS (Formerly Allied Electronics)

Datasheet1 page23 years ago

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1451-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesBAS-5106
Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black

Descriptions

Descriptions of Hammond 1424T provided by its distributors.

LIGHT DUTY DOLLY (28 x 21.5 x 2.7) Hammond PN 1424T : UPC [623980783406]
DOLLY - LIGHT DUTY BLACK DOLLY FOR 19" RELAY RACKS
Electronic Rack Accessories HEAVY DUTY DOLLY
Hammond Manufacturing Light Duty Dolly
Heavy Duty Dolly, for Use Only with
2-Post Rack Light Duty Dolly, Black
DOLLY HEAVY DUTY 4-2.0" DIAMETER
DOLLY; Base Type:Transportation Base; Base Material:-; Base Color:Black; For Use With:DNRR_HD Series Cabinet Racks; External Depth - Metric:711mm; External Width - Metric:546mm; External Height - Metric:86.6mm; Product R
Dolly; Tipo De Accesorio:Light Duty Dolly; Para Usar Con:Cabinet Racks, Dnrr_Hd Series; Características:Light Duty; Kit, Contenido:Plate, Light Duty Casters, Mounting Hardware; Material Del Cuerpo:Steel |Hammond 1424T

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM