Bud Industries BAS-5106

Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black
$ 26.471

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BAS-5106.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.59%

Related Parts

Hammond1454P
Steel enclosure, (L x W x H) 254 x 127 x 89 mm, black (RAL 9005), IP32, 1454P
Bud IndustriesCM-1220
CABLE RING, STEEL, PANEL MOUNTING, 3.5 IN., 1.25 IN., 0.437 IN., SMOOTH BLACK
HammondCMR3BK1
CABLE MANAGEMENT, STEEL, 3.50 IN., 3.5 IN., RUGGED TEXTURED BLACK POWDER PAINT
Hammond1441-24BK3
Steel enclosure, (L x W x H) 305 x 203 x 76 mm, black (RAL 9005), 1441-24BK3
Bud IndustriesHWB-1790
ValuLine Chassis Enclosure HC-14097, ValuLine Chassis Enclosure (1.8 X 17 X 8 In)
Bud IndustriesBAS-5107
Slide Mounting Bracket, 16 GA. Steel, Zinc Plated Finish

Descriptions

Descriptions of Bud Industries BAS-5106 provided by its distributors.

Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black
BRACKET KIT, PANEL MOUNTING RAILS, STEEL; Enclosure Material:Steel; External Height - Metric:88.9mm; External Width - Metric:185mm; For Use With:Panel Mounting Rails; External Height - Imperial:3.5"; External Width - Imp
Bracket Kit, Panel Mounting Rails, Steel; Para Usar Con:Panel Mounting Rails; Envolvente, Material:Acero; Altura Externa - Imperial:3.5"; Altura Externa - Métrico:88.9Mm; Anchura Externa - Imperial:7.28"; Material:Steel |Bud Industries BAS-5106

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS-5106.