Bud Industries POS-194-S

Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
$ 79.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries POS-194-S.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page15 years ago
Datasheet1 page6 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.62%

Related Parts

Hammond 3U HINGED RACK MOUNT DOOR Part Number PHPF19005BK2 [UPC 62398040987 ]
Bud IndustriesHWB-1790
ValuLine Chassis Enclosure HC-14097, ValuLine Chassis Enclosure (1.8 X 17 X 8 In)
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
Hammond 4U FLAT STEEL RACK PANEL Part Number PBPS19007BK2 [UPC 62398060930 ]

Descriptions

Descriptions of Bud Industries POS-194-S provided by its distributors.

Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
POS-194-S Series Black Eight Outlet 15 A 125 VAC Rackmount Power Strip
POWER STRIP, SUPPRESSED,8 OUTLETS, RACK MNT, CUR-RTG 15A,12FT. CORD, VOL-RTG 125VAC
Power Strip Surge Protection; 8 Outlets; 15 ft.; 15A 125V
BUD POWER OUT STRIP_ 15AMP Item Number : POS-194-S
PDU Switched Outlet Strip 125V 15A Rackmount
Accessories for All Racks 8 OUT PWR STP REAR
Power Outlet Strip, 19" Rack Mount, 15A; No. Of Outlets:8Outlets; Supply Voltage Vac:125V; Current Rating:15A; Length - Metric:482.6Mm; External Width - Metric:44Mm; Cable Length - Metric:4.57M; Length - Imperial:19"; Product Range:-Rohs Compliant: Yes |Bud Industries POS-194-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • POS194S