Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1451-30BK3

Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
$ 58.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1451-30BK3.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-4.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1431-30BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 17 in. W x 10 in. D x 2 in. H
Hammond1451-22BK3
Steel enclosure, (L x W x H) 305 x 203 x 132 mm, black (RAL 9005), 1451-22BK3
Hammond1451-26BK3
Steel enclosure, (L x W x H) 406 x 203 x 132 mm, black (RAL 9005), 1451-26BK3
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1104-BT
IP68 NEMA 6P Box PN-1335-A, IP68 NEMA 6P Box (10.4 X 7.3 X 3.7 In)

Descriptions

Descriptions of Hammond 1451-30BK3 provided by its distributors.

Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
perforated steel chassis cover: satin black VENT CHASSIS COVER 17X10X5.2 (17 x 10 x 5.2) Hammond PN 1451-30BK3 : UPC [623980419695] Color: Black
CHASSIS COVER, 1441&1444; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 132mm; External Width - Metric: 254mm; External Depth - Metric: 432mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-30BK3..