Hammond 1411FBFBK

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black, 4X2.2X3 in.
$ 8.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBFBK.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1411FBHBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,4X2.2X2.2 IN.
Hammond1411FBKBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,5X2.2X2.2 IN.
Hammond1550DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.51X2.52X2.01 IN, IP54,1550 SERIES
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2853-AB
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; |Bud Industries AN-2853-AB
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1411FBFBK provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,4X2.2X3 IN.
ENCLOSURE, SMALL, ALUMINUM, BLACK; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:76.66mm; External Width - Metric:56.79mm; External Depth - Metric:101.24mm; IP Rating:IP32; Body Color:Black RoHS Compliant: Yes
enclosure -black aluminum; flanged; utility UTILITY CASE 4.0 X 2.2 X 3.0 (4 x 2.2 x 3) Hammond PN 1411FBFBK : UPC [623980027562] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM