Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411FBHBK

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black, 4X2.2X2.2 in.
$ 7.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBHBK.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411FBKBK
Aluminum enclosure, (L x W x H) 127 x 56 x 56 mm, black (RAL 9005), IP32, 1411FBKBK
Hammond1411FBDBK
Aluminum enclosure, (L x W x H) 81 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBDBK
Hammond1411FBBBK
Aluminum enclosure, (L x W x H) 69 x 56 x 41 mm, black (RAL 9005), IP32, 1411FBBBK
Bud IndustriesDMX-4777-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesAN-1303-AB
Bud Industries AN-1303-AB Aluminum Enclosure, 4.6x2.6x2.2 in, AN-A Series
Bud IndustriesAN-2853-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.53 X 2.56 X 2.17, AN-A SERIES

Descriptions

Descriptions of Hammond 1411FBHBK provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,4X2.2X2.2 IN.
ENCLOSURE, UTILITY BOX, ALUMINIUM, BLACK; Enclosure Type:Small; Material:Aluminium; External Height - Metric:57.61mm; Width
enclosure -black aluminum; flanged; utility UTILITY CASE 4.0 X 2.2 X 2.2 (4 x 2.2 x 2.2) Hammond PN 1411FBHBK : UPC [623980027586] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM