Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550DBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.51X2.52X2.01 in, IP54, 1550 Series
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550DBK.

Newark

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.97%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1550WDBK
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Black IP66
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590TRPBBK
ENCLOSURE, TRAPEZOID, ALUMINUM, DIE CAST, BLACK,4.41X3.11X1.54 IN, IP54,1590 SERIES
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES

Descriptions

Descriptions of Hammond 1550DBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.51X2.52X2.01 IN, IP54,1550 SERIES
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (4.51 x 2.52 x 2.01) Hammond PN 1550DBK : UPC [623980057514] Color: Black
BOX, DIECAST, 55X64X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 55mm; External Width - Metric: 64mm; External Depth - Metric: 115mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550DBK.