HALO Electronics TG111-S212NWRL

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module
$ 5.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HALO Electronics TG111-S212NWRL.

IHS

Datasheet2 pages18 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-22

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Murata Power Solutions17334C
Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL Pack
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.42A 1.236Ohm DCR Automotive T/R

Descriptions

Descriptions of HALO Electronics TG111-S212NWRL provided by its distributors.

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module
Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount
Datacom Transformer, ETHERNET Application(s), 1CT:1CT
ISO MOD 1G DUAL POE 0.35A 50P SM

Manufacturer Aliases

HALO Electronics has several brands around the world that distributors may use as alternate names. HALO Electronics may also be known as the following names:

  • HALO ELECTRONICS INC
  • HALO ELECT
  • Halo Microelectronics
  • HALO ELECTRONIC
  • Halo

Part Number Aliases

This part may be known by these alternate part numbers:

  • TG111S212NWRL