Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-331KL

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-331KL.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-7.34%

CAD Models

Download Bourns SDR0805-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.39
Stock
157,345
57,280
Authorized Distributors
6
5
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.26 Ω
1.26 Ω
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 0.36A 1.1Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB331K
Ind Power 330uH 10% 796KHz 25Q-Factor Ferrite 440mA RDL Bulk
TAIYO YUDENLHL08TB331K
Ind Power 330uH 10% 796KHz 25Q-Factor Ferrite 440mA RDL Ammo Pack
Ind Power 330uH 10% 1KHz Ferrite 290mA Axial T/R

Descriptions

Descriptions of Bourns SDR0805-331KL provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
INDUCTOR, FILTER, IND 330UH, TOL 10%, CUR 0.4A, SMT, CASE 0805, DCR 1.26 OHMS
Inductor, 330Uh, 0.4A, 10%, Unshielded; |Bourns, Inc. SDR0805-331KL
IND UNSHLD WIREWOUND 330UH 10% FERRITE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-331KL.