Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 17334C

Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL Pack
$ 1.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 17334C.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions 17334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-29
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 520mA T/R
Inductor Power Unshielded Wirewound 330uH 10% 1KHz 15Q-Factor Ferrite 0.5A 1.27Ohm DCR T/R
Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 520mA 1.15Ohm DCR T/R
Wurth Elektronik744772331
Power Choke Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.78A 0.7Ohm DCR RDL Tray
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Wurth Elektronik7447412331
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Murata Power Solutions 17334C provided by its distributors.

Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL Pack
General Purpose Inductor, 330uH, 10%, 1 Element
FIXED IND 330UH 420MA 1.1 OHM TH
Fixed Inductors 330uH 0.42A 4.5MHz Radial Lead
420mA 330uH 卤10% Plugin,D6.5xL8.5mm Power Inductors ROHS
1700 Radial Vertical Cylinder 0.283Dia 7.20mm 330muH
RF Inductors - Leaded 330 UH 10%
1KHz 3.7MHz 420mA 100@100kHz 330μH 1.1Ω ±10% Plugins,D6.5XL8.5MM vertical mounting,Through hole mounting 7.2mm(Length)*10.5mm(height)
Inductor, 330Uh, 420Ma, Radial Leaded; Product Range:1700 Series; Inductance:330Μh; Rms Current (Irms):420Ma; Saturation Current (Isat):420Ma; Dc Resistance Max:1.1Ohm; Inductance Tolerance:± 10%; Case Dimensions:7.2Mm X 8.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc