Grayhill 94HEB08WT

Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HEB08WT.

Farnell

Datasheet3 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.94
$ 3.77
Stock
1,324
3,090
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SP8T
SP8T
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Grayhill94HAB08WT
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HAB08WRT
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Grayhill94HCB08WRT
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
C&K ComponentsCD08RM0SB
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycle 2.54mm SMD Tube
C&K ComponentsCD08RM0SBR
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 94HEB08WT provided by its distributors.

Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
DIP SWITCH: ROTARY, CIRCUITRY: OCTAL, 8 POSITIONS, SURFACE MOUNT, TAPE SEALED
94H Series Octal 8 Position Surface Mount Rotary DIP Switch
Rotary Coded Switch, 8 Positions, Binary Coded Octal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight
Rotary DIP Switch .09inin Extended actuator standa
Rotary Switch, straight, sp8T, binary Coded, number Of Positions:8,surface Mount Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HEB08WT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON