Grayhill 94HAB08WT

Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 3.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB08WT.

Farnell

Datasheet3 pages12 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.47%

CAD Models

Download Grayhill 94HAB08WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.511
$ 3.62
Stock
32,219
36,637
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SP8T
SP8T
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Grayhill94HAB08WRT
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Grayhill94HCB08WRT
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Grayhill94HCB08WT
Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 94HAB08WT provided by its distributors.

Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Coded Rotary Switches Rotary DIP Switch Flush w/sm arrow8Pos
DIP Switch Rotary 8 Position Single Pole Flush Actuator
SWITCH, DIP, CODED ROTARY, 8 POSITIONS, SMT, FLUSH ACTUATOR
Rotary DIP Switch Flush actuator w sm. arrow st
Dip Switch: Rotary, Circuitry: Octal, 8 Positions, Surface Mount, Tape Sealed RoHS Compliant: Yes
90H Series Flush Screwdriver SP8T 8 Position Surface Mount DIP Switch
BINARY CODED, SURFACE MOUNT DIP SWITCH Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight
SWITCH, ROTARY, OCTAL, 100mA; No. of Swi; SWITCH, ROTARY, OCTAL, 100mA; No. of Switch Positions:8; Actuator Style:Screwdriver Slot; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:Octal; Contact Current Max:100mA; Leaded Process Compatible:Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAB08WT.