C&K Components CD08RM0SBR

Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycles 2.54mm SMD T/R
$ 6.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CD08RM0SBR.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components CD08RM0SBR provided by its distributors.

Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycles 2.54mm SMD T/R
8mm 8 POS, BCD Coded Rotary DIP with Surface Mount Terminations. Packaged via Tape & Reel .
CD Series 8 Position Surface Mount Coded Rotary DIP Switch
Coded Rotary Switches 8POS SURFACE MOUNT 8mm DIP ROTARY SW
Rotary Coded Switch, 8 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight
Rotary Coded Switch, 20V, Bcd; Product Range:Cd Series; Switch Mounting:Surface Mount; No. Of Switch Positions:8 Position; Switching Voltage:20V; Output Code:Bcd; Switching Current:-; Switch Construction:Sealed Rohs Compliant: Yes |C&k Components CD08RM0SBR

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.