Grayhill 94HAB08WRT

Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB08WRT.

IHS

Datasheet3 pages12 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-37.21%

CAD Models

Download Grayhill 94HAB08WRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.62
$ 3.511
Stock
36,637
32,219
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SP8T
SP8T
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill94HAB08WT
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HAB08W
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HEB08WT
Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsCD08RM0SB
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycle 2.54mm SMD Tube
C&K ComponentsCD08RM0SBR
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 12000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 94HAB08WRT provided by its distributors.

Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
DIP SWITCH, OCTAL, 8 POSITION, SEALED, ROTARY FOR TOOL, 100MA, 50VDC, GULL WING
Coded Rotary Switches Rotary DIP Switch Flush w/sm arrow8Pos
Rotary Coded Switch, 94H Series, Surface Mount, 8 Position, 30 VDC, Octal, 30 mA
Rotary DIP Switch Flush actuator w sm. arrow st
Rotary Coded Switch, 8 Positions, Binary Coded Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight
Rotary Dip Sw, Octal, 0.03A, 30Vdc; Product Range:94H Series; Switch Mounting:Surface Mount; No. Of Switch Positions:8 Position; Switching Voltage:30Vdc; Output Code:Octal; Switching Current:30Ma; Switch Construction:Sealed Rohs Compliant: Yes |Grayhill 94HAB08WRT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON