Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6S-8102-H

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-8102-H.

IHS

Datasheet4 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+197%

CAD Models

Download Omron A6S-8102-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.645
$ 1.578
Stock
46,637
8,614
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
-
-
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6S-8102-H provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
DIP SWITCH, SPST, 0.025A, 24VDC; Available until stocks are exhausted Alternative available
Omron DIP Switch, 8 Pos, 8P Contacts, Surface Mount, Slide Actuator
Omron Electronic Components A6S8102H DIP switch SMT flush 8way with seal tape
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
OMRON ELECTRONIC COMPONENTS A6S-8102-H DIP / SIP Switch, A6S-H Series, SPST, DIP Sealed, SMD, 25 mA, 24 VDC
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches Flat with Seal Tape 8 Poles
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Slide, Tape Sealed / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Pins = 16 / Series = A6S-H / Length mm = 21.26 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 3.7 / Contact Configuration = SPST / Switch Type = DIP / Positions = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-8102H
  • A6S8102H