Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM P36S101

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 4.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM P36S101.

IHS

Datasheet4 pages8 years ago

Farnell

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
-14.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill94HAC10WRT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
C&K ComponentsCRD10RM0SB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of APEM P36S101 provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
10 5.08mm 10000Cycles 10000Cycles 100mA DIP SMD mount 7.4mm*7.4mm*3.85mm
10 WAY SURFACE MOUNT DIP SWITCH, ROTARY FLUSH ACTUATOR
APEM P36S101 Rotary Coded Switch, P36S Series, SMD, 10 Position, 24 VDC, BCD, 400 mA
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight
SWITCH, SMD, BCD; Product Range: P36S Series; Switch Mounting: SMD; No. of Switch Positions: 10 Position; Switching Voltage: 24VDC; Output Code: BCD; Switching Current: 400mA; Switch Construction: Sealed; Actuator Level: Raised;

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • P36S 101
  • P36S101.