Grayhill 90HBJ03PT

Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
$ 5.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ03PT.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.313
$ 5.202
$ 5.202
Stock
3,453
4,376
4,376
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
3
3
3
Throw Configuration
SPST
SPST
SPST
Termination
J-Bend
J-Bend
J-Bend
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill90HBJ03P
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 5000Cycles/Switch 2.54mm SMD Tube
Grayhill90HBJ03PRT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD03H0SB
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBW03PT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
APEMDMR03T
Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-3MST
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBJ03PT provided by its distributors.

Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 3 POSITIONS, SURFACE MOUNT, TAPE SE
DIP Switches / SIP Switches DIP Switch SPST low Prof j-bend 3 Pos
Slide Dip Switch, 3 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 3 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V
Switch, Dip, 3 Pos, Spst, Recessed Slide; No. Of Circuits:3Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:6V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 90HBJ03PT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON