APEM DMR03T

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR03T.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-2.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.074
$ 1.48
Stock
15,208
13,990
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
2 kcycles
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill90HBW03PRT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
CTS Components219-3MST
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-3LPST
Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-3MSTR
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP ON OFF SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick

Descriptions

Descriptions of APEM DMR03T provided by its distributors.

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Slide Switch, straight, spst, on-Off, number; |APEM Inc. DMR03T
SWITCH SLIDE DIP SPST 0.025A 24V
3 50V(DC) 5.08mm 2000Cycles 25mA DIP SMD 8.56mm(L) × 3.7mm(H)
APEM 3 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc