Grayhill 90HBJ03P

Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 5000Cycles/Switch 2.54mm SMD Tube
$ 1.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ03P.

JRH Electronics

Datasheet2 pages18 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.52
$ 5.202
$ 5.202
Stock
2,052
4,376
4,376
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
3
3
3
Throw Configuration
SPST
SPST
SPST
Termination
J-Bend
J-Bend
J-Bend
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-11-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Grayhill90HBJ03PT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD03H0SB
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
APEMDMR03T
Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW03PRT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Grayhill90HBW03PT
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-3MST
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBJ03P provided by its distributors.

Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 5000Cycles/Switch 2.54mm SMD Tube
Slide Dip Switch, 3 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH 3 POS DIP J-LEAD SLD SMD

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON