CTS Components 219-3MST

Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 219-3MST.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago

_legacy Avnet

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-2.33%

CAD Models

Download CTS Components 219-3MST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.519
Stock
68,796
213,578
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
100 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components219-3LPST
Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-3MSTR
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-3LPSTRF
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD

Descriptions

Descriptions of CTS Components 219-3MST provided by its distributors.

Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP / SIP Switch, 3 Circuits, Slide, Surface Mount, SPST, 50 V, 100 mA
3 50V(DC) 5.08mm 2000Cycles 2000Cycles 100mA DIP SMD mount 9.09mm(Length)*4.33mm(height)
Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight
SURFACE MOUNT, GOLD DIP SWITCH, 3-POLE, MEDIUM ACTUATOR, BOT
219 Series SPST 3 Position Auto Placeable Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 100MA 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219-3-MST
  • 2193MST