Grayhill 76RSB08T

Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 3.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76RSB08T.

IHS

Datasheet2 pages11 years ago

Sager Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-1.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.659
$ 3.04
Stock
23,148
45,634
Authorized Distributors
6
6
Mount
PCB, Through Hole
Through Hole
Contact Material
Gold
Brass
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
PC Pins
PC Pins
Contact Current Rating
150 mA
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08T
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76RSB08T provided by its distributors.

Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches DIP Switch SPST Recess Rocker 8 Pos
SWITCH, DIP, SPST, 8POS, 150MA 30VDC, PCB MNT, 0.88IN. L X 0.38IN. W
76 Series Recessed Rocker SPST 8 Position Through Hole DIP Switch
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8 30V(DC) 2000Cycles 2000Cycles 150mA DIP 22.35mm*7.41mm
SWITCH, DIP, 8POS, SPST, RECESSED ROCKER; SWITCH, DIP, 8POS, SPST, RECESSED ROCKER; Contact Configuration:SPST; No. of Switch Positions:8; Actuator Style:Recessed Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON